Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV450DB1
Manufacturer Part #:

HV450DB1

Manufacturer:

Description: Other Development Tools HV450 Demo Brd
PDF Data Sheet
 
Share |
Manufacturer: Supertex
Product Category: Other Development Tools
RoHS: In Transition
Product: Development Boards
Type: Ring Generators
Tool Is For Evaluation Of: HV450
Operating Supply Voltage: - 220 V, 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $125.00

To add to a project, please Log In.


000000001