|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV2701FG-G
Manufacturer Part #:

HV2701FG-G

Manufacturer:

Description:
Analog Switch ICs Lo-Charge 16-Channel High Voltage
Mouser Online Catalog Page 450, Mouser Online Catalog
PDF Page 450, PDF Catalog Page
HV2701FG-G Datasheet HV2701FG-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Number of Switches: 16 Switch
Configuration: 16 x SPST
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 160 V
On Time - Max: 5 us
Off Time - Max: 5 us
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Dual Supply Voltage: +/- 100 V
Maximum Dual Supply Voltage: - 40 V, 200 V
Minimum Dual Supply Voltage: - 160 V, 40 V
Minimum Operating Temperature: 0 C
Packaging: Tray
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 250
Supply Current - Max: 10 uA
Supply Type: Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,939
HLMP-ED31-SV000 Standard LEDs - Through Hole 27,708
MF-MSMF014-2 Resettable Fuses - PPTC 17,155
SI3440DV-T1-E3 MOSFET 4,603
MPZ1608S221A EMI Filter Beads, Chips & Arrays 143,634
VS-10MQ060NTRPBF Schottky Diodes & Rectifiers 35,546
EN2342QI Voltage Regulators - Switching Regulators 776
CRCW040210K0FKEDHP Thick Film Resistors - SMD 34,572
T520D477M004ATE010 Tantalum Capacitors - Polymer SMD 497
CGA4J3X7T2E104K125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,820
Real Time Availability
Stock:
692 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.34
10:
$18.64
25:
$15.53
100:
$14.12

To add to a project, please Log In.

197847692 147914401