Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV264DB1
Manufacturer Part #:

HV264DB1

Manufacturer:

Description: Amplifier IC Development Tools HV264 Demoboard
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Amplifiers
Tool Is For Evaluation Of: HV264TS-G
Operating Supply Voltage: 4.5 V to 5.5 V
Available Set Gain: 66.7 V/V
Brand: Supertex
Description/Function: Provides a platform to evaluate
For Use With: HV264TS-G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAXFILTERBRD+
Active Filter Development Tools MAX7408-15/18-25 E ...
Maxim Integrated
1: $52.06
MAX7419CUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $3.71


153566726 192564755 197847692 147914401