Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV257FG-G
Manufacturer Part #:

HV257FG-G

Manufacturer:

Description: Sample & Hold Amplifiers 32-Ch MEMS Drvr IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Sample & Hold Amplifiers
RoHS: RoHS Compliant Details
Number of Channels: 32 Channel
Brand: Supertex
Acquisition Time: 4 us
Supply Voltage - Max: - 6.5 V, + 7.5 V, + 300 V
Supply Voltage - Min: - 4.5 V, + 6 V, + 125 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Package / Case: MQFP-100
Packaging: Tray
Product: Operational Amplifiers
Factory Pack Quantity: 66
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 44
Multiples: 1
Pricing (USD)
  44: $167.46
  100: Quote

To add to a project, please Log In.


185920942 143287810 121307804 147914401