Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV256FG-G
Manufacturer Part #:

HV256FG-G

Manufacturer:

Description: Special Purpose Amplifiers 32-Ch MEMS Drvr IC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Special Purpose Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Voltage
GBP - Gain Bandwidth Product: 4 kHz
Vos - Input Offset Voltage: 50 mV
Supply Voltage - Max: 300 V
Supply Voltage - Min: - 4.5 V
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Mounting Style: SMD/SMT
Package / Case: MQFP-100
Packaging: Tray
Brand: Supertex
Input Voltage Range - Max: 4.096 V
Operating Supply Voltage: 300 V
PSRR - Power Supply Rejection Ratio: - 40 dB
Series: HV256
Factory Pack Quantity: 66
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 44
Multiples: 1
Pricing (USD)
  44: $141.06
  100: Quote

To add to a project, please Log In.


185920942 143287810 147914401 121307804