Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-GN2470K4-G
Manufacturer Part #:

GN2470K4-G

Manufacturer:

Description: IGBT Transistors 700V 3.5A IGBT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Brand: Supertex
Configuration: Single
Collector- Emitter Voltage VCEO Max: 700 V
Maximum Gate Emitter Voltage: +/- 20 V
Power Dissipation: 2.5 W
Maximum Operating Temperature: + 150 C
Package / Case: TO-252 (DPAK)-3
Packaging: Reel
Continuous Collector Current Ic Max: 1 A
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1550
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,550: $0.568
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.568
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401