Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-FP0060DB2
Manufacturer Part #:

FP0060DB2

Manufacturer:

Description: Switch IC Development Tools FP0060 AC Switch Demo Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Switches
Tool Is For Evaluation Of: FP0060
Brand: Supertex
Description/Function: Demonstration board for a 60V AC switch with current fold-back protection
For Use With: FP0060
Series: FP0060
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2
Multiples: 1
Pricing (USD)
  2: $93.75

To add to a project, please Log In.


192564755 147914401