Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-DN2470K4-G
Manufacturer Part #:

DN2470K4-G

Manufacturer:

Description: MOSFET 700V 42Ohm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 700 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 170 mA
Resistance Drain-Source RDS (on): 42 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Fall Time: 60 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 2.5 W
Rise Time: 45 ns
Factory Pack Quantity: 2000
Typical Turn-Off Delay Time: 45 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,268 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.27
  100: $1.02
  500: $0.893
  1,000: $0.739
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.688
  5,000: $0.663
  10,000: $0.638
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BUK9616-75B,118
MOSFET HIGH PERF TRENCHMOS
NXP Semiconductors
1: $1.01
7201SYZQE
Toggle Switches ON-ON DPDT SLDR MNT
C&K Components
1: $7.17
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
7103SYZQE
Toggle Switches ON-OFF-ON SPDT
C&K Components
1: $5.50
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
597D157X9025F2T
Tantalum Capacitors - Solid SMD 150uF 25volts 10% ...
Vishay/Sprague
1: $9.58
Si8234BB-C-IS
Power Driver ICs 4A HS/LS ISOdriver PWM Input
Silicon Labs
1: $2.22
MMBD1503A
Rectifiers Hgh Cond Low Lkg Dio
Fairchild Semiconductor
1: $0.23
CLF280CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
W1206R032493BT-500
Thin Film Resistors - SMD 249K .1% 25PPM
IRC
1: $1.07
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.73
VN2460N8-G
MOSFET 600V 20Ohm
Supertex
1: $1.16
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
RFD14N05LSM
MOSFET TO-252AA N-Ch Power
Fairchild Semiconductor
1: $0.71
LND150N3-G
MOSFET 500V 1KOhm
Supertex
1: $0.78
T498D336K025ATE600
Tantalum Capacitors - Solid SMD 25volts 33uF 10% E ...
Kemet
1: $4.19
74LVT126D,112
Buffers & Line Drivers 3.3V QUAD BUFFER 3-S
NXP Semiconductors
1: $0.38
OPA4364AIPWT
Operational Amplifiers - Op Amps 1.8V High CMR RRI ...
Texas Instruments
1: $4.26
EEU-FM1V331L
Aluminum Electrolytic Capacitors - Leaded 330UF 35 ...
Panasonic Electronic Components
1: $0.36

000000001