Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-CL8801K6-G
Manufacturer Part #:

CL8801K6-G

Manufacturer:

Description: LED Lighting Drivers SEQUENTIAL LED DRVR 13W
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Maximum Supply Current: 410 uA
Output Current: 200 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Power Dissipation: 13 W
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Supertex

Manufacturer Part #:
Description:
Supertex Sequential Linear--- LED Driver IC-------

Compare With Current Part
Customers Who Bought This Item Also Bought
MB8S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.42
V240CH8
Varistors 150V 250A 100pF 13 Inch Reel
Littelfuse
1: $1.40
CL8800K63-G
LED Lighting Drivers Sequential Linear LED Driver ...
Supertex
1: $3.82
518-95AB
Heat Sinks HALF BRICK VERT FIN
Wakefield
1: $4.95
HSF110068R0K7LF
MELF Resistors 1WATT 68OHM 10%
IRC / TT Electronics
1: $0.49
P6SMB440A-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 44 ...
Vishay Semiconductors
1: $0.69
WSC452747R00FEB
Wirewound Resistors - SMD 47ohms 2watts 1%
Vishay / Dale
1: $1.19
ERA-6AHD130V
Thin Film Resistors - SMD 0805 13ohms 50ppm 0.5% T ...
Panasonic
1: $0.29
ERA-6AHD150V
Thin Film Resistors - SMD 0805 15ohms 50ppm 0.5% T ...
Panasonic
1: $0.29
CRCW08059R10FNEA
Thick Film Resistors - SMD 1/8watt 9.1ohms 1% 200p ...
Vishay / Dale
1: $0.10
AF2-0.75V125TM
Surface Mount Fuses 2410 0.75A FA Fuse
AEM
1: $0.28


105408590 147037330 121159121 151682008 170638211 167623012