Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-CL8800K63-G
Manufacturer Part #:

CL8800K63-G

Manufacturer:

Description: LED Lighting Drivers Sequential Linear LED Driver IC
Lifecycle: New At Mouser
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 275 VAC
Output Current: 115 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-33
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
689-CL8800K63-G-M935 CL8800K63-G M935 Reel Non-Stocked $2.71 1440
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
619 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.82
  10: $3.49
  25: $2.91
  100: $2.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
160389-3
Terminals 250 FASTON IS
TE Connectivity / AMP
1: $0.11
170360-1
Power to the Board SOCKET 20-14AWG Reel of 4000
TE Connectivity / AMP
4000: $0.03
42117-2
Terminals .250 FAST TAB TPBR
TE Connectivity
1: $0.16
722RA
DC Power Connectors RA LOCKING POWR JACK
Switchcraft
1: $2.99
CL220K4-G
LED Lighting Drivers CONSTANT CURRENT LED DRIVER 2 ...
Supertex
1: $1.18
HV9861ALG-G
LED Lighting Drivers LED DRIVER AVG MODE CONSTANT ...
Supertex
1: $0.98
STP16CPC26TTR
LED Display Drivers LV 16-bit LED Driver 5mA to 90 ...
STMicroelectronics
1: $1.43
STM6823SWY6F
Supervisory Circuits 2.850 to 3.000VRST Watchdog/M ...
STMicroelectronics
1: $1.57
LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
LD1117S12CTR
LDO Voltage Regulators Low drop fixed Adj pos volt ...
STMicroelectronics
1: $0.52
NC5MP
XLR Connectors 5C MALE NICKEL
Neutrik
1: $7.31
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.62
89401-0310
Headers & Wire Housings 2.0 MM W/B RIGHT ANG B RIG ...
Molex
1: $0.11
71691-0003
I/O Connectors 60 CKT LFH CONN 7169 T LFH CONN 716 ...
Molex
1: $4.71
142.6885.5402
Automotive Fuses TOE 58 V 40A
Littelfuse
1: $6.95
9556
Screws & Fasteners 1/2 2-56 STEEL FLAT
Keystone Electronics
1: $0.20
FOX924B-10.000
Standard Clock Oscillators 10MHz 3.3V -30C 85C
Fox
1: $2.73
MUSB-B151-30
USB Connectors Mini-B R/A PCB Recpt 2-56 UNC Rear ...
Amphenol Commercial Products
1: $11.66
RA4545F-20R-15LC-B10K-C
Slide Potentiometers 45mm TRVL LINEAR 10K RED LED ...
Alpha (Taiwan)
1: $2.40
RA4545F-20G-15LC-B10K-C
Slide Potentiometers 45mm TRVL LINEAR 10K GREEN LE ...
Alpha (Taiwan)
1000: $1.20


147037330 105408590 121159121 197847692 174755586 146259450 120067936 151682008 167623012 147914401 170638211Alternative Packaging