Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-CL8800K6-G
Manufacturer Part #:

CL8800K6-G

Manufacturer:

Description: LED Lighting Drivers SQUENTIAL LINEAR LED DRIVER, 13W
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Maximum Supply Current: 410 uA
Output Current: 115 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Supertex
Minimum Operating Temperature: - 40 C
Packaging: Tray
Power Dissipation: 13 W
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Supertex

Manufacturer Part #:
Description:
LED Lighting Drivers Sequential Linear LED Driver IC
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
CL8800K63-G
LED Lighting Drivers Sequential Linear LED Driver ...
Supertex
1: $3.82


105408590 147037330 121159121 170638211 151682008 167623012