Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-CL7SG-G
Manufacturer Part #:

CL7SG-G

Manufacturer:

Description: LED Lighting Drivers 100V 100mA Constant Current
Silverlight Page 396, Mouser Enhanced Catalog
PDF Page 396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6.5 V to 28 V
Maximum Operating Temperature: + 119 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
284 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.40
  100: $1.92
  500: $1.68
  1,000: $1.39
  2,000: $1.30
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.30
  5,000: $1.25
  10,000: $1.20
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECW-U1104V33
Film Capacitors 100VDC, 0.1uF, 5%
Panasonic Electronic Components
1: $0.84
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
TXS0104EPWR
Translation - Voltage Levels 4B Bidrctnl Vltg Lvl ...
Texas Instruments
1: $1.58
TSL1402R
Optical Switches, Specialized Linear Sensor 400 DP ...
ams
1: $16.67
INA196AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
TSL2581FN
Light to Digital Converters Light to Digital 30x S ...
ams
1: $1.54
AT89C51RC2-RLTUM
8-bit Microcontrollers - MCU 32kB Flash 1280B RAM ...
Atmel
1: $7.49
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
UC3875DWP
Soft Switching PWM Controllers Phase Shift Resonan ...
Texas Instruments
1: $11.47
TPS5430DDAR
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $4.16
UCC28950PW
DC/DC Switching Controllers Green Phase-Shifted Fu ...
Texas Instruments
1: $8.50
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
0154010.DR
Fuses Fuseblck w/ fuse 10A OMNI BLOK 154
Littelfuse
1: $1.73
STM1001RWX6F
Supervisory Circuits RESET CIRCUIT
STMicroelectronics
1: $0.45
74LVC1G123DCTRG4
Monostable Multivibrator Sgl Retrigger Mono Multiv ...
Texas Instruments
1: $0.60
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.12
EKMG500ELL101MHB5D
Aluminum Electrolytic Capacitors - Leaded 50volts ...
United Chemi-Con
1: $0.33
RG1608P-3832-B-T5
Thin Film Resistors - SMD 1/10W 38.3Kohm 0.1% 25pp ...
Susumu
1: $0.41
BSS84LT1G
MOSFET 50V 130mA P-Channel
ON Semiconductor
1: $0.28


170638211 167623012 143812932