Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-CL25N8-G
Manufacturer Part #:

CL25N8-G

Manufacturer:

Description: LED Lighting Drivers 5-90V 25mA TEMP/COMP
Mouser Online Catalog Page 459, Mouser Online Catalog
PDF Page 459, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Supertex
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Supertex
Input Voltage: 5 V to 90 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1.3 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,541 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.40
  25: $0.34
  100: $0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.31
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKL2-T/20-W12P2-C
Non-Isolated DC/DC Converters 5Vin 0.69-5.5Vout 20 ...
Murata Power Solutions
1: $12.90
SM353LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $0.93
LPC11U68JBD64E
ARM Microcontrollers - MCU LPC11U68JBD64/LQFP64/TR ...
NXP Semiconductors
1: $6.75
501HCAM032768DAF
Standard Clock Oscillators CMEMS Std Freq Osc 32.7 ...
Silicon Labs
1: $1.48
LPC11U68JBD100E
ARM Microcontrollers - MCU LPC11U68JBD100/LQFP100/ ...
NXP Semiconductors
1: $6.35
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $4.45
MCP16301T-I/CHY
Switching Controllers 30V Input buck Switching Reg ...
Microchip Technology
1: $1.10
TPS62163DSGR
Voltage Regulators - Switching Regulators 3-17V 1A ...
Texas Instruments
1: $2.44
TPS7A3301RGWT
Linear Voltage Regulators Ultra-Low Noise,Hi PSRR, ...
Texas Instruments
1: $6.34
TPS61097-33DBVR
Voltage Regulators - Switching Regulators 100mA DC ...
Texas Instruments
1: $2.34
MCP73831T-2ACI/OT
Battery Management Charge mgnt contr
Microchip Technology
1: $0.60
5177983-1
Board to Board & Mezzanine Connectors 40P 5mm RECE ...
TE Connectivity / AMP
1: $3.35
FDMF6823A
Gate Drivers Xtra Small, Hi Perf Hi Freq DrMOS Mod ...
Fairchild Semiconductor
1: $4.64
ATMEGA32-16AU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $8.63
AT25DF321A-SH-T
Flash 32M, 2.7V, 100Mhz Serial Flash
Adesto Technologies
1: $2.78
ADM4073TWRJZ-REEL7
Current Sense Amplifiers Voltage Output High-side
Analog Devices
1: $2.39
TLV320AIC3107IRSBT
Interface - CODECs Low Pwr Stereo CODEC
Texas Instruments
1: $6.63
CL25N3-G
LED Lighting Drivers TO-92 5-90V LED DRVR 25MA TEM ...
Supertex
1: $0.40
CL2N8-G
LED Lighting Drivers 90V 20mA Temp Comp
Supertex
1: $0.44
1247
Cable Mounting & Accessories SR 7W-2
Heyco
1: $0.23


160420402 147037330 151682008 167623012 170638211 120067936 121159121 146259450 197847692 174755586 147914401