|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
851-RCH1216BNP-820K
Manufacturer Part #:

RCH1216BNP-820K

Manufacturer:

Description:
Fixed Inductors 82uH 2.25A 10% THRU HOLE INDUCTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Sumida
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 100
Unit Weight: 0.183425 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.529
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$0.409
$0.294
$0.268
$0.259
$0.251
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 114556674 142683842