Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
851-CDRH5D18NP-6R2NC
Manufacturer Part #:

CDRH5D18NP-6R2NC

Manufacturer:

Description: Fixed Inductors 6.2uH 1400mA
Silverlight Page 1,257, Mouser Enhanced Catalog
PDF Page 1,257, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 6.2 uH
Tolerance: 20 %
Maximum DC Current: 1.4 A
Maximum DC Resistance: 96 mOhms
Dimensions: 6 mm W x 6 mm L x 2 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2 mm
Case Length: 6 mm
Case Width: 6 mm
Packaging: Reel
Product: SMD Power Inductors
Series: CDRH
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,089 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.69
  100: $0.624
  500: $0.569
  1,000: $0.514
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.514
  5,000: $0.47
  10,000: $0.427
  25,000: $0.383
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62040DRCR
DC/DC Switching Regulators Adj 1.2A Hi-Eff Step-Do ...
Texas Instruments
1: $3.15
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
MAX4626EUK+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.65
MAX3430ESA+
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transc ...
Maxim Integrated
1: $7.60
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
SI3443BDV-T1-E3
MOSFET 20V 4.4A 2W
Vishay/Siliconix
1: $0.65
C8051F021-GQ
8-bit Microcontrollers - MCU 64KB 12ADC 64P MCU
Silicon Labs
1: $14.14
MAX4238AUT+T
Precision Amplifiers Low Offset/Drift Precision
Maxim Integrated
1: $2.22
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
D2510-6002-AR
Headers & Wire Housings 10P 4WALL HEADER STRT L-PR ...
3M Electronic Solutions Division
1: $1.56
MAX3226EEAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $5.14
MAX6103EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
ECASD61A686M015K00
Aluminum Organic Polymer Capacitors 68uF 10volts 2 ...
Murata Electronics
1: $3.13
SG-3030LC 32.7680KB3, PURE SN
Standard Clock Oscillators 32.768KHz 1.5-5.5V 5+/- ...
Epson Toyocom
1: $4.88
TL1015AF160QG
Tactile Switches 4mm x 3mm SMT Gull Wing Top Act
E-Switch
1: $0.66
SN74AUP1G17DBVRE4
Buffers & Line Drivers Lo PWR SNGL Schmitt Trgr Bu ...
Texas Instruments
1: $0.57
C0805C330J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.11
C0805C152J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.38
CI160808-R10J
Fixed Inductors 100nH 5% MultiLayer High Frequency
Bourns
1: $0.05
MAX4624EUT+T
Analog Switch ICs 1Ohm Low-V SPDT Analog Switch
Maxim Integrated
1: $2.78

000000001