Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
851-CDRH2D14NP-100NC
Manufacturer Part #:

CDRH2D14NP-100NC

Manufacturer:

Description: Fixed Inductors 10uH 0.76A 235ohms
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 30 %
Maximum DC Current: 0.7 A
Maximum DC Resistance: 294 mOhms
Dimensions: 3.2 mm W x 3.2 mm L x 1.55 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 1.55 mm
Case Length: 3.2 mm
Case Width: 3.2 mm
Packaging: Reel
Product: SMD Power Inductors
Series: CDRH
Factory Pack Quantity: 1000
Test Frequency: 100 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.95
  100: $0.70
  500: $0.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.562
  5,000: $0.482
  10,000: $0.416
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
TPS79133DBVR
Low Dropout Regulators - LDO 100mA 3.3V LDO
Texas Instruments
1: $0.97
TPS61041DBVR
LED Lighting Drivers 28-V 250-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
DS1832S+
Supervisory Circuits 3.3V MicroMonitor
Maxim Integrated
1: $1.99
ADS1247IPW
Analog to Digital Converters - ADC Low Noise,Prec ...
Texas Instruments
1: $12.01
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
70553-0001
Headers & Wire Housings R/A HDR 2P low profile sin ...
Molex
1: $0.74
52559-1252
FFC & FPC Connectors .50MM FFC/FPC CONN 12P V SMT ...
Molex
1: $1.72
TBH25P2R00JE
Thick Film Resistors - Through Hole 25watt 2ohm 5%
Ohmite
1: $6.08
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
SI7898DP-T1-E3
MOSFET 150V 4.8A 0.085Ohm
Vishay/Siliconix
1: $1.93
BC81725MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.12
1812L125DR
Resettable Fuses 1812 15V 1.25A
Littelfuse
1: $0.50
CDRH2D18/HPNP-4R7NC
Fixed Inductors 4.7uH 630mA
Sumida
1: $0.81
LPC2478FET208,551
ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512 ...
NXP Semiconductors
1: $13.16
CDRH127NP-270MC
Fixed Inductors 27uH 3.4A
Sumida
1: $3.05

000000001