|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
851-CDRH127LDNP330MC
Manufacturer Part #:

CDRH127/LDNP-330MC

Manufacturer:

Description:
Fixed Inductors 33uH 3.9A
Mouser Online Catalog Page 1,296, Mouser Online Catalog
PDF Page 1,296, PDF Catalog Page
CDRH127/LDNP-330MC Datasheet CDRH127/LDNP-330MC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Sumida
Inductance: 33 uH
Tolerance: 20 %
Maximum DC Current: 3.9 A
Maximum DC Resistance: 53.3 mOhms
Operating Temperature Range: - 40 C to + 100 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 12.3 mm x 12.3 mm
Length: 12.3 mm
Width: 12.3 mm
Height: 8 mm
Series: CDRH
Core Material: Ferrite
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 100 kHz
Type: Power Inductor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54360DDA Voltage Regulators - Switching Regulators 2,511
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,799
ABM3B-8.000MHZ-B2-T Crystals 25,842
SUD06N10-225L-GE3 MOSFET 2,909
MPZ1608S221A EMI Filter Beads, Chips & Arrays 139,271
STM32F100C8T6B ARM Microcontrollers - MCU 2,386
640445-5 Headers & Wire Housings 37,646
640445-2 Headers & Wire Housings 48,602
CDRH127/LDNP-101MC Fixed Inductors 1,363
Real Time Availability
Stock:
918 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.52
10:
$1.14
100:
$1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.874
$0.608
$0.57
$0.551
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 114556674 161858062 175281303 157506949