Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
851-CDRH127LDNP180MC
Manufacturer Part #:

CDRH127/LDNP-180MC

Manufacturer:

Description: Fixed Inductors 18uH 5.1A
Silverlight Page 1,257, Mouser Enhanced Catalog
PDF Page 1,257, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 18 uH
Tolerance: 30 %
Maximum DC Current: 3.9 A
Maximum DC Resistance: 28 mOhms
Dimensions: 12.3 mm W x 12.3 mm L x 8 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 8 mm
Case Length: 12.3 mm
Case Width: 12.3 mm
Packaging: Reel
Product: SMD Power Inductors
Series: CDRH
Factory Pack Quantity: 500
Test Frequency: 1 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,787 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.34
  10: $1.10
  100: $0.911
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.683
  1,000: $0.585
  5,000: $0.502
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUD50P06-15-GE3
MOSFET 60V 50A 113W 15mohm @ 10V
Vishay/Siliconix
1: $2.30
SI7848BDP-T1-GE3
MOSFET 40V 47A 36W 9.0mohm @ 10V
Vishay/Siliconix
1: $1.59
M20-6153205
PC / 104 Connectors 32P STACKTHROUGH PRESS FIT GOL ...
Harwin
1: $12.32
DLW5BTN101SQ2L
Common Mode Filters / Chokes 2020 100ohm 6000mA DC ...
Murata Electronics
1: $1.34
TPS54231DR
DC/DC Switching Regulators 28V,2A Current Mode Non ...
Texas Instruments
1: $2.58
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
GRM32ER61C476KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
MAX491ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
KPJX-4S-S
DC Power Connectors 4P JACK SKT SHIELDED SNAP AND ...
Kycon
1: $3.40
39-28-1083
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.30
501334-0100
Headers & Wire Housings 1.0 WtB Crimp Term 28-32 A ...
Molex
1: $0.11
CDRH127/LDNP-151MC
Fixed Inductors 150uH 1.8A
Sumida
1: $1.34
dsPIC33FJ64GP706-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $7.13
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
PRTR5V0U2F,115
ESD Suppressors R-T-R PROT DIODE 2L ULTRA LOW
NXP Semiconductors
1: $0.46
BLM18AG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.31
RK73H2ATTD1003F
Thick Film Resistors - SMD 1/8watts 100Kohms 1%
KOA Speer
1: $0.09
FH33-26S-0.5SH(10)
FFC & FPC Connectors 0.5MM 26 POS SMT R/A NICKEL/G ...
Hirose Connector
1: $1.72
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.08

000000001