Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
851-CDRH104RNP-470NC
Manufacturer Part #:

CDRH104RNP-470NC

Manufacturer:

Description: Fixed Inductors 47uH 1.9A
Silverlight Page 1,256, Mouser Enhanced Catalog
PDF Page 1,256, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Sumida
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 47 uH
Tolerance: 30 %
Maximum DC Current: 1.9 A
Maximum DC Resistance: 128 mOhms
Dimensions: 10.3 mm W x 10.5 mm L x 4 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 4 mm
Case Length: 10.5 mm
Case Width: 10.3 mm
Packaging: Reel
Product: SMD Power Inductors
Series: CDRH
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
261 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.52
  10: $2.29
  100: $2.06
  500: $1.69
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.28
  5,000: $1.18
  10,000: $1.09
  50,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.90
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
TXM-916-ES
RF Modules RF Transmitter 916MHz
Linx Technologies
1: $13.38
GRM31CR71A226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.15
RXM-916-ES
RF Modules RF Receiver 916MHz
Linx Technologies
1: $17.98
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
MCF52259CAG80
32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2
Freescale Semiconductor
1: $13.86
ATMEGA2561-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.79
ABM7-8.000MHZ-D2Y-T
Crystals 8.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
L5972D
DC/DC Switching Regulators 1.235 to 35V Step-Dn
STMicroelectronics
1: $3.08
DF13A-8P-1.25H(20)
Headers & Wire Housings 1.25MM RA PIN HEADER 8P SM ...
Hirose Connector
1: $0.90
T495X156K050ATE300
Tantalum Capacitors - Solid SMD 50volt 15uF 10% X ...
Kemet
1: $5.49
ERJ-2RKF6802X
Thick Film Resistors - SMD 0402 68Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
1: $0.24
ERJ-8ENF5111V
Thick Film Resistors - SMD 1206 5.11Kohms 1% Toler ...
Panasonic Electronic Components
1: $0.24
DF11-16DS-2DSA(06)
Headers & Wire Housings 2MM V PCB RECEPTACLE 16P D ...
Hirose Connector
1: $2.56
ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00

000000001