Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
802-P-8663
Manufacturer Part #:

P-8663

Manufacturer:

Description: Power Transformers Single Secondary
Lifecycle: Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
RoHS: RoHS Compliant Details
Product Category: Power Transformers
Product: Power Transformers
Primary Voltage Rating: 117 V
Secondary Voltage Rating: 24 V
Mounting Style: Chassis
Primary Winding: Single Primary Winding
Secondary Winding: Single Secondary Winding
Width: 81.03 mm
Height: 98.55 mm
Brand: Stancor
Termination Style: Quick Connects
Type: Power Transformers
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Triad Magnetics

Manufacturer Part #:
Description:
Power Transformers 24.0V CT 4A PWR XFMR PRI 115VAC

Compare With Current Part
Customers Who Bought This Item Also Bought
MDR-60-12
DIN Rail Power Supplies 60W 12V 5A
Mean Well
1: $40.84
RS-100-12
Switching Power Supplies 102W 12V 8.5A
Mean Well
1: $30.73
PS-1250F1
Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0. ...
Power-Sonic
1: $19.71
LPF-90-48
LED Power Supplies 90.24W 48V 1.88A 90-305VAC W/PF ...
Mean Well
1: $53.91

140472049 145532286