Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 802-586-902
Manufacturer Part #: 586-902
Manufacturer: Stancor
Description: General Purpose / Industrial Relays SPNO 12VDC
Silverlight Page 2,023, Mouser Enhanced Catalog
PDF Page 2,023, PDF Catalog Page
PDF Data Sheet
Customers Also Bought...

Manufacturer: Stancor
Product Category: General Purpose / Industrial Relays
RoHS: RoHS Compliant Details
Contact Form: SP-NO
Coil Voltage: 12 VDC
Contact Rating: 200 A
Coil Termination: 10-32 UNF-2A Thread
Contact Termination: 5/16 in 24 Studs UNF-2A Thread
Mounting Style: Bracket
Power Consumption: 8 W
Contact Material: Silver Alloy



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
108 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $44.44
10: $40.74
50: $37.04
100: $33.95
 
More: Get Quote

To add to a project, please Log In.

Customers Who Bought This Item Also Bought

124-910
General Purpose / Industrial Relays SPDT 12VDC
Stancor
1: $45.05
124-912
General Purpose / Industrial Relays SPDT 36VDC
Stancor
1: $48.15
586-906
General Purpose / Industrial Relays SPNO 36VDC
Stancor
1: $44.44
586-907
General Purpose / Industrial Relays SPNO 48VDC
Stancor
1: $44.44
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Connector
1: $2.18
280-CR25-750-RC
Wirewound Resistors - Through Hole 750ohms 5% Tol
Xicon
1: $1.09
ATC-1
Fuses 1A 32Vdc 1kA IR Black
Cooper Bussmann
1: $1.22
770579-1
Pin & Socket Connectors PLUG 8P
Tyco Electronics / AMP Connectors
1: $0.55
770988-1
Pin & Socket Connectors SOCKET 22-18 BULK MINI UMN ...
Tyco Electronics / AMP Connectors
1: $0.09
01020071H
Fuseholders, Clips, & Hardware 3AG PC Clip
Littelfuse
1: $0.15