|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
802-STC-100
Manufacturer Part #:

3F11-100

Manufacturer:

Description:
Thermostats 93-107 F Closes
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
3F11-100 Datasheet 3F11-100 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Thermostats
RoHS: RoHS Compliant Details
Brand: White-Rodgers
Function: Close on Rise
Temperature Range: + 34 C to + 42 C
Current Rating: 15 A, 10 A
Voltage Rating: 120 VAC, 240 VAC
Product: Snap Disc Control Thermostats
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,971
206966-7 Standard Circular Connector 10,190
RS-50-24 Switching Power Supplies 371
2104-440-AL-7 Standoffs & Spacers 621
97-3057-1012-1 Circular MIL Spec Strain Reliefs & Adapters 2,145
97-3106A2027P Circular MIL Spec Connector 95
MS3102A16S-1S Circular MIL Spec Connector 95
3L11-140 Thermostats 61
3F11-120 Thermostats 100
MS3102A20-7S Circular MIL Spec Connector 19
Real Time Availability
Stock:
88 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.32
10:
$9.00
50:
$8.83
100:
$8.59
250:
$8.34
500:
$8.14
$7.04

To add to a project, please Log In.

100300003 194707424 142336017 195346910