Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
802-3F01-200
Manufacturer Part #:

3F01-200

Manufacturer:

Description: Thermostats 200F in 180F Cut-out Close on Rise
Silverlight Page 2,816, Mouser Enhanced Catalog
PDF Page 2,816, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: White-Rodgers
Product Category: Thermostats
RoHS: RoHS Compliant Details
Function: Close on Rise
Temperature Range: + 32 C to + 93 C
Current Rating: 5 A, 10 A, 21.6 A, 25 A
Voltage Rating: 120 VAC, 240 VAC, 277 VAC
Product: Snap Disc Control Thermostats
Series: 3F01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.50
  10: $7.15
  50: $6.43
  100: $6.08
  250: $5.65
  500: $5.00
  1,000: $4.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
3L11-110
Thermostats 105-115F Opens 120/240V
White-Rodgers
1: $5.01
LM324NE3
Operational Amplifiers - Op Amps Quad Op Amp
Texas Instruments
1: $0.21
LY1F-AC220/240
General Purpose Relays GENERAL PURPOSE RELAY
Omron Industrial
1: $6.89
3F11-180
Thermostats 172-188F Closes
White-Rodgers
1: $5.02
7545-100
Soldering Irons TIP FINE HI-E
Wahl
1: $7.06
RN55D4990FB14
Metal Film Resistors - Through Hole 1/8watt 499ohm ...
Vishay/Dale
1: $0.10
RN55D61R9FB14
Metal Film Resistors - Through Hole 1/8watt 61.9oh ...
Vishay/Dale
1: $0.10
S100X125VARY
Wire Identification DISPENSER KIT WITH TAPE AND PE ...
Panduit
1: $37.41


This product is also available in:
000000001