Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
659-GYA22000
Manufacturer Part #:

GYA22000

Manufacturer:

Description:
Trimmer / Variable Capacitors 2.2-22pF 100V 8mm
Mouser Online Catalog Page 1,220, Mouser Online Catalog
PDF Page 1,220, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Sprague Goodman
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Brand: Sprague Goodman
Capacitance Range: 2.2 pF to 22 pF
Voltage Rating: 100 V
Termination Style: Radial
Operating Temperature Range: - 40 C to + 70 C
Case Height: 0.402 in
Case Length: 0.33 in
Case Width: 0.3 in
Lead Spacing: 0.3 in
Packaging: Bulk
Product: Trimmer Capacitors - Film Dielectric
Series: GYA
Factory Pack Quantity: 100
Temperature Coefficient / Code: 0 PPM / C, 400 PPM / C
Type: Plastic Dielectric Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
468 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.28
  10: $1.94
  25: $1.58
  50: $1.37
  100: $1.20
  500: $1.05
  1,000: $0.948
  5,000: $0.912
  10,000: $0.878

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430FR5969
Development Boards & Kits - MSP430 Experimenter Bo ...
Texas Instruments
1: $16.31
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.97
G2RL-24-DC12
General Purpose Relays DPDT 12VDC Class F Sealed
Omron Electronics
1: $4.42
G2RL-1A-E-DC12
General Purpose Relays SPST-NO 12VDC Sealed Class ...
Omron Electronics
1: $2.89
HIH-4000-001
Board Mount Humidity Sensors 2.54MM SIP lead pitch ...
Honeywell
1: $21.33
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Cinch Connectivity Solutions
1: $1.84
MA4P1250NM-1072T
PIN Diodes Vr 100 Vdc Max 1.2pF Rs= .75 Ohms Max.
MACOM
1: $5.07
01500274Z
Fuse Holder INLINE 2AG 5X20MM 16 Awg Red wire
Littelfuse
1: $2.87
MC-306 32.7680K-E3:ROHS
Crystals 32.768KHz 6pF 20ppm -40C +85C
Epson Timing
1: $0.80
SM-LP-5001
Transformers Audio & Signal 600uH 7.36mm SMT Line ...
Bourns
1: $2.23
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.37
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay / Dale
1: $0.10
LM78L05ACZX
Linear Voltage Regulators TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.44
CRCW12064K70FKEA
Thick Film Resistors - SMD 1/4watt 4.7Kohms 1%
Vishay / Dale
1: $0.10
561R10TCCT15
Ceramic Disc Capacitors 1Kvolts 150pF 5% .375LS NP ...
Vishay / Cera-Mite
1: $0.79
DS14C89AN/NOPB
RS-232 Interface IC QUAD CMOS RECEIVER
Texas Instruments
1: $2.45
FK28C0G1H221J
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
TDK
1: $0.29
07MFG-392J-50
Fixed Inductors RF CHOKE 3.9mH 5%
Fastron
1: $1.36
J310G
JFET 25V 10mA
ON Semiconductor
1: $0.54
UWX1A221MCL1GB
Aluminum Electrolytic Capacitors - SMD 10volts 220 ...
Nichicon
1: $0.37

129527177 185072833 161858062