Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
659-GVD1209-001
Manufacturer Part #:

GVD1209-001

Manufacturer:

Description:
Varactor Diodes VARACTOR
PDF Data Sheet
 
Share |
Manufacturer: Sprague Goodman
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Brand: Sprague Goodman
Capacitance: 4.7 pF
Reverse Voltage: 30 V
Package / Case: SOT-23-3
Packaging: Bulk
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Tuning Ratio: 3.9
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Tuning Ratio Test Condition: 0 / 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 385
Multiples: 1
Pricing (USD)
  385: $4.25
  500: $3.89
  1,000: $3.59
  5,000: $2.09

To add to a project, please Log In.

147914401