Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
659-GAA6R012
Manufacturer Part #:

GAA6R012

Manufacturer:

Description: Trimmer / Variable Capacitors 0.6 - 6.0pF 250 VDC
Silverlight Page 1,128, Mouser Enhanced Catalog
PDF Page 1,128, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Sprague Goodman
Product Category: Trimmer / Variable Capacitors
RoHS: No
Capacitance Range: 16 pF
Voltage Rating: 250 V
Operating Temperature Range: - 65 C to + 125 C
Termination Style: Lug
Product: Trimmer Capacitors - Air Dielectric
Case Diameter: 0.24 in
Case Length: 0.48 in
Dimensions: 0.24 in Dia. x 0.48 in L
Series: GAA
Factory Pack Quantity: 50
Temperature Coefficient / Code: 15 PPM / C
Type: Airtrim Air Dielectric Multiturn trimmer capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.37
  10: $37.15
  50: $33.91
  100: $30.68
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
S102K29Y5PN6TJ5R
Ceramic Disc Capacitors .2LS 1000PF 1KV 10%
Vishay/BC Components
1: $0.10
562R10TST50
Ceramic Disc Capacitors 1kV 10% 500pF
Vishay/Cera-Mite
1: $1.12
ISL9K460P3
Rectifiers 4A 600V
Fairchild Semiconductor
1: $1.64
MIN02-002C4R7D-F
Mica Capacitors 300V 4.7pF +/-0.5 pF
Cornell Dubilier
0: $0.00
CD18FD911JO3
Mica Capacitors 910pF 500V +/-5%
Cornell Dubilier
1: $3.38
CD18FD102JO3
Mica Capacitors 1000pF 500V +/-5%
Cornell Dubilier
1: $3.48
1025-04J
Fixed Inductors .22uH 5% .14ohm Molded Unshield Co ...
API Delevan
1: $0.60
3362P-1-203TLF
Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 2 ...
Bourns
1: $1.51
MF1/4DCT52R2701F
Metal Film Resistors - Through Hole 1/4 WATT 2.7K ...
KOA Speer
1: $0.06

000000001