Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
659-GAA6R001
Manufacturer Part #:

GAA6R001

Manufacturer:

Description: Trimmer / Variable Capacitors 0.6 - 6.0pF 250 VDC
Silverlight Page 1,128, Mouser Enhanced Catalog
PDF Page 1,128, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Sprague Goodman
Product Category: Trimmer / Variable Capacitors
RoHS: RoHS Compliant Details
Capacitance Range: 6 pF
Voltage Rating: 250 V
Operating Temperature Range: - 65 C to + 125 C
Product: Trimmer Capacitors - Air Dielectric
Case Diameter: 0.24 in
Case Length: 0.48 in
Dimensions: 0.24 in Dia. x 0.48 in L
Series: GAA
Factory Pack Quantity: 50
Temperature Coefficient / Code: 15 PPM / C
Type: Airtrim Air Dielectric Multiturn trimmer capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.13
  10: $35.07
  50: $32.01
  100: $28.98
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3491EESD+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
LM628N-6/NOPB
Motor / Motion / Ignition Controllers & Drivers PR ...
Texas Instruments
1: $34.10
MAX3223EEAP+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $7.95
G5V-1-DC24
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24D ...
Omron Electronics
1: $1.95
SN74LS85N
Comparator ICs 4-bit binary or BCD Magnitude Compa ...
Texas Instruments
1: $1.05
TLV2772ID
Operational Amplifiers - Op Amps Dual Rail-Rail
Texas Instruments
1: $3.05
5222006-1
RF Connectors PRESS-FIT TERM. JACK
TE Connectivity / AMP
1: $5.08
74HCT32D,652
Logic Gates QUAD 2-IN OR GATE
NXP Semiconductors
1: $0.37
CY62256NLL-55ZXI
SRAM SLo 5.0V ULTRA LoPwr 32Kx8 PbFree SRAM
Cypress Semiconductor
1: $2.13
TLC0831CD
Analog to Digital Converters - ADC 8bit A/D
Texas Instruments
1: $4.54
FAN7527BN
Power Factor Correction ICs PFC Control IC Boundry ...
Fairchild Semiconductor
1: $0.83
MOC205M
Transistor Output Optocouplers SO-8 PHOTO TRANS
Fairchild Semiconductor
1: $0.54
0314012.MXP
Fuses 250V 12A Fast Acting
Littelfuse
1: $0.86
EROP3SA
Pliers & Tweezers Erem 4.75" Tweezers Ultra-fine T ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
EC3CB11
DC/DC Converters 15W 18-36V 5V 3000mA
Cincon
1: $30.58
HL02506Z20K00JJ
Wirewound Resistors - Chassis Mount 25watts 20Kohm ...
Vishay/Dale
1: $2.29
SN65LBC174DW
RS-485 Interface IC Quad LP Diff
Texas Instruments
1: $5.77
MA4P7006F-1072T
PIN Diodes .1-1500MHz .7pF Min Vr 600Vdc
M/A-COM Technology Solutions
1: $5.52

000000001