Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
659-GAA14001
Manufacturer Part #:

GAA14001

Manufacturer:

Description: Trimmer / Variable Capacitors 1.0 - 14.0pF 250 VDC
Silverlight Page 1,128, Mouser Enhanced Catalog
PDF Page 1,128, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Sprague Goodman
Product Category: Trimmer / Variable Capacitors
RoHS: No
Capacitance Range: 14 pF
Voltage Rating: 250 V
Operating Temperature Range: - 65 C to + 125 C
Product: Trimmer Capacitors - Air Dielectric
Case Diameter: 0.3 in
Case Length: 0.5 in
Dimensions: 0.3 in Dia. x 0.5 in L
Packaging: Bulk
Series: GAA
Factory Pack Quantity: 50
Temperature Coefficient / Code: 15 PPM / C
Type: Airtrim Air Dielectric Multiturn trimmer capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.70
  10: $19.00
  50: $18.85
  100: $17.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.40
2N5109
Transistors Bipolar - BJT NPN Wide Bd AM
Central Semiconductor
1: $2.70
2N3866
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.50
BB201,215
Varactor Diodes VAR CAP DUAL 15V
NXP Semiconductors
1: $0.60
TZ03Z500F169B00
Trimmer / Variable Capacitors 6-50pF NP0+/-300ppm ...
Murata Electronics
1: $1.21
2N4427
Transistors Bipolar - BJT NPN VHF/UHF AM
Central Semiconductor
1: $2.55
AOCJY1A-10.000MHz
OCXO Oscillators 10MHz 5Volts 50ppb 0C +50C
ABRACON
1: $90.00
MICC/N-2R2J-01
Fixed Inductors RD/RD/GD/GD 2.2uH 5% Tol
Fastron
1: $0.29
SN74LV8154N
Counter ICs Dual 16-Bit Binary w/3-State Output
Texas Instruments
1: $1.01
294-100-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1: $0.30
11320
Circuit Board Hardware - PCB .100 x .150 Solder Te ...
Keystone Electronics
1: $1.05
11251
Circuit Board Hardware - PCB .195" Turret /Turret ...
Keystone Electronics
1: $0.73

000000001