|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
657-P5005C050S500H
Manufacturer Part #:

P5005C050S500H

Manufacturer:

Description:
PTC Thermistors Switch Temp 50 0.050" Thickness
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Measurement Specialties
Resistance: 5 Ohms
Termination Style: SMD/SMT
Diameter: 12.7 mm
Height: 0.05 in
Length: 1.27 mm
Packaging: Bulk
Type: PTC
Voltage: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,813
ROE-0505S Isolated DC/DC Converters 3,309
PIC16F872-I/SO 8-bit Microcontrollers - MCU 1,691
LD1117AV33 LDO Voltage Regulators 3,978
LM321MFX/NOPB Operational Amplifiers - Op Amps 16,117
MMBT3904 Bipolar Transistors - BJT 235,983
INA125UA Instrumentation Amplifiers 454
RCV420JP Sensor Interface 449
FK28C0G1H102J Multilayer Ceramic Capacitors MLCC - Leaded 15,048
MAX3323EEPE+ RS-232 Interface IC 75
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 62 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.57
10:
$2.78
25:
$2.25
50:
$1.99
100:
$1.94
250:
$1.78
500:
$1.57
$1.52

To add to a project, please Log In.

129527177 156058099 107749846 161858062