|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
657-6915-1003-030
Manufacturer Part #:

6915-1003-030

Manufacturer:

Description:
Potentiometers 10K, +/- 0.5% Lin 1.252" dia
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Measurement Specialties
Product: Potentiometer Kits
Resistance: 10 kOhms
Power Rating: 2 W
Tolerance: 10 %
Termination Style: Wire
Element Type: Conductive Plastic
Shaft Diameter: 1.4375 in
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$113.38
2:
$108.13
5:
$105.93
10:
$102.05
25:
$88.14
50:
$82.21
100:
$76.54

To add to a project, please Log In.

130040843 129527177 167589004 128842034 112365033 161858062 199769614