|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
657-6915-1002-030
Manufacturer Part #:

6915-1002-030

Manufacturer:

Description:
Potentiometers 5K, +/- 0.5% Lin 1.252" dia
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Potentiometers
RoHS: RoHS Compliant Details
Brand: Measurement Specialties
Product: Potentiometer Kits
Resistance: 5 kOhms
Power Rating: 2 W
Tolerance: 10 %
Termination Style: Wire
Shaft Diameter: 1.4375 in
Element Type: Conductive Plastic
Operating Temperature Range: - 65 C to + 125 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
R-78HB5.0-0.5L Non-Isolated DC/DC Converters 110
AD8066ARMZ-REEL7 Operational Amplifiers - Op Amps 1,269
AD8629ARMZ-REEL Precision Amplifiers 2,160
AD8630ARUZ Precision Amplifiers 1,114
LM46002PWPT Voltage Regulators - Switching Regulators 773
3296W-1-203LF Trimmer Resistors - Through Hole 3,222
C4532X7R1C336M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,788
MBR0520LT1G Schottky Diodes & Rectifiers 78,895
EN5329QI Voltage Regulators - Switching Regulators 206
IRF7240PBF MOSFET 3,936
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.60
2:
$106.76
5:
$105.93
10:
$96.84
25:
$88.14
50:
$78.01
100:
$72.63

To add to a project, please Log In.

130040843 112365033 161858062 167589004 128842034 129527177 199769614