Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
657-6209-1003-030
Manufacturer Part #:

6209-1003-030

Manufacturer:

Description:
Industrial Motion & Position Sensors 10K, +/- 0.5% Lin 0.875" dia. Bushing
PDF Data Sheet
 
Share |
Manufacturer: Measurement Specialties
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: Measurement Specialties, Inc.
Product: Position Sensor
Linearity: +/- 0.5 %
Total Resistance: 10 kOhms
Type: Rotary Motion Position Sensors
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5
Multiples: 1
Pricing (USD)
  5: $229.98
  10: $221.53
  25: $201.42
  50: $178.46
  100: Quote
 
 

To add to a project, please Log In.

107863422 126916482 128842034 144949695 142336017 195346910