Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
657-5903-1010-030
Manufacturer Part #:

5903-1010-030

Manufacturer:

Description: Industrial Motion & Position Sensors 10K, +/- 1.0% Lin 1.0" stroke
Silverlight Page 2,074, Mouser Enhanced Catalog
PDF Page 2,074, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Spectrum Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Linearity: +/- 1 %
Temperature Range: - 65 C to + 125 C
Total Resistance: 10 kOhms
Type: Linear Motion Position Sensors
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.78
  5: $135.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1778845
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5
Phoenix Contact
1: $0.88

107863422 126916482 144949695