Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
657-5903-1005-030
Manufacturer Part #:

5903-1005-030

Manufacturer:

Description: Industrial Motion & Position Sensors 10K, +/- 1.0% Lin 0.5" stroke
Silverlight Page 2,074, Mouser Enhanced Catalog
PDF Page 2,074, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Spectrum Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Linearity: +/- 1 %
Total Resistance: 10 kOhms
Tolerance: 10 %
Type: Linear Motion Position Sensors
Maximum Operating Temperature: + 125 C
Mounting Style: Panel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.98
  5: $133.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RDC1022A05
Industrial Motion & Position Sensors 10K ohm 22mm ...
ALPS
1: $2.96
FS-L-0112-103-ST
Industrial Motion & Position Sensors Flex Sensor
Spectra Symbol
1: $12.95
MP1-L-0025-103-5%-ST
Proximity Sensors MagnetoPot 25mm
Spectra Symbol
1: $14.95
LCP8T-10-10K
Precision Potentiometers 0.2W 10Kohms 15%
ETI Systems
1: $75.44
LCP12B-25-5K
Precision Potentiometers 0.4W 5Kohms 20%
ETI Systems
1: $130.18

126916482 144949695 107863422