Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
760-761129
Manufacturer Part #:

761129

Manufacturer:

Description: Development Boards & Kits - TMS320 eZdsp F2812 Studio 150MHz +5volts
Silverlight Page 2,390, Mouser Enhanced Catalog
PDF Page 2,390, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectrum Digital
Product Category: Development Boards & Kits - TMS320
RoHS: RoHS Compliant Details
Product: Starter Kits
Tool Is For Evaluation Of: TMS320F2812
Core: TMS320C28x
Interface Type: JTAG, Parallel
Operating Supply Voltage: 5 V
Data Bus Width: 32 bit
For Use With: TMS320F2812
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $469.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
8540-4500PL
Headers & Wire Housings 40P STRT PLRZD SKT
3M Electronic Solutions Division
1: $4.10
IRFP90N20DPBF
MOSFET MOSFT 200V 94A 23mOhm 180nCAC
International Rectifier
1: $5.99
70555-0074
Headers & Wire Housings R/A HDR TRI-PEG 5P low pro ...
Molex
1: $1.37
50-57-9303
Headers & Wire Housings 3 CKT CRIMP HOUSING
Molex
1: $0.47
924717-10-36-EU
Headers & Wire Housings 36P PIN STRP HDR BOARD STA ...
3M Electronic Solutions Division
1: $1.83
70553-0037
Headers & Wire Housings R/A HDR 3P low profile sin ...
Molex
1: $0.94
90136-1108
Headers & Wire Housings 2.54MM CGRIDIII HDR 8P V S ...
Molex
1: $1.35
CMPTA13
Transistors Darlington NPN GP Darlington
Central Semiconductor
1: $0.37
RC0603FR-071K2L
Thick Film Resistors - SMD 1.2K OHM 1%
Yageo
5000: $0.00
SA05-11SRWA
LED Displays & Accessories Single Red 640nm Common ...
Kingbright
1: $1.50


000000001