United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 760-702075
Manufacturer Part #:

702075

Manufacturer:

Spectrum Digital

Description: Video IC Development Tools EVM TMS320DM6437 DV KIT W/CCS FOR C6437
Lifecycle: New At Mouser
Silverlight Page 245, Mouser Enhanced Catalog
PDF Page 245, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: Spectrum Digital
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: TMS320DM6437
Operating Frequency: 600 MHz
Interface Type: I2C, UART, CAN, Ethernet, JTAG, VLYNQ, ATA, Daughter Card Expansion Connectors, SPDIF
Operating Supply Voltage: 5 V
Description/Function: DM6437 Digital Video Development Platform (DVDP)
Operating Voltage: 5 V
Touch Panel: No Touch Panel



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Stock: 
4 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $547.18
 
More: Get Quote

To add to a project, please Log In.


163743609