Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 760-702065
Manufacturer Part #: 702065
Manufacturer: Spectrum Digital
Description: Video Modules & Development Tools DM355 Digital Video Evaluation Module
Silverlight Page 244, Mouser Enhanced Catalog
PDF Page 244, PDF Catalog Page
PDF Data Sheet

Manufacturer: Spectrum Digital
Product Category: Video Modules & Development Tools
RoHS: RoHS Compliant Details
For Use With: TMS320DM355
Operating Frequency: 216 MHz
Interface Type: RS-232, Ethernet, USB, JTAG
Operating Supply Voltage: 5 V
Board Size: 127 mm x 165 mm
Software: Software Included


Availability 
Stock: 
2 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $579.38
 
More: Get Quote

To add to a project, please Log In.