Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
760-702012
Manufacturer Part #:

702012

Manufacturer:

Description: Development Boards & Kits - TMS320 EVM320DM642 & XDS510 USB JTAG W/CCS PLAT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectrum Digital
Product Category: Development Boards & Kits - TMS320
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: TMS320DM642
Interface Type: Ethernet, I2C, JTAG, UART, USB
Data Bus Width: 32 bit
For Use With: TMS320DM642
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6,150.81

To add to a project, please Log In.


177149576 197258743