Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
760-701252
Manufacturer Part #:

701252

Manufacturer:

Description: Emulators / Simulators SPI510 Emulator for TI XDS510
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectrum Digital
Product Category: Emulators / Simulators
RoHS: RoHS Compliant Details
Product: JTAG Emulators
Tool Is For Evaluation Of: F24xx, C54xx, C67xx, C62xx, C642x, C64x+, C674x, DaVinci, TMS470, OMAP, F28xx, C55xx, C672x, C641x, C645x, DM64x, DM355, TMS570, Cortex
Core: TMS320
Description/Function: SPI510 variable voltage emulator POD for TI XDS510 adapter or SPI510 adapter
Interface Type: JTAG
Operating Supply Voltage: 3.3 V to 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $698.99

To add to a project, please Log In.


177149576 197258743