Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 760-701229
Manufacturer Part #: 701229
Manufacturer: Spectrum Digital
Description: Microcontroller Modules & Accessories DMC1500 Digital Motor Controller
PDF Data Sheet

Manufacturer: Spectrum Digital
Product Category: Microcontroller Modules & Accessories
RoHS: RoHS Compliant Details
Interface Type: RS-232
Board Size: 244 mm x 169 mm
Product: Microcontroller Modules


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $1,749.00
 
More: Get Quote

To add to a project, please Log In.
106263266