|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
657-AR1615CC1575XXF
Manufacturer Part #:

AR1615CC1575XXF

Manufacturer:

Description:
Antennas 1615/1575Mhz 10" SMA GPS/Globalstar
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: API Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: API Technologies - Spectrum Control
Product: PCB Antenna
Frequency: 1615 MHz
Termination Style: SMA
Technology: Patch Antenna
Cable Length: 10 in
Gain: 3 dBi
Height: 0.885 in
Impedance: 50 Ohms
Length: 2.81 in
Mounting Style: Magnetic
VSWR: 2:1
Width: 2.81 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
73251-1150 RF Connectors / Coaxial Connectors 1,743
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 14 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.23
5:
$127.58
10:
$120.75
25:
$118.38

To add to a project, please Log In.

189595922 129527177 137670162 161858062