Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
657-56F716-003
Manufacturer Part #:

56F716-003

Manufacturer:

Description: D-Sub Standard Connectors 15S FEMALE S/CUP
PDF Data Sheet
 
Share |
Manufacturer: Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 15
Gender: Female
Mounting Style: Wire
Mounting Angle: Right
Termination Style: Solder
Contact Plating: Gold
Current Rating: 5 A
Packaging: Tray
Series: 700
Shell Material: Zinc Diecast
Shell Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 25
Multiples: 25
Pricing (USD)
  25: $57.83
  50: $54.41
  100: $52.72
  200: $51.03
  500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
VS-26MB160A
Bridge Rectifiers 1600 Volt 25 Amp
Vishay Semiconductors
1: $11.31

156639080