Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
657-56F051-114
Manufacturer Part #:

56F051-114

Manufacturer:

Description: D-Sub Micro-D Connectors Filter Micro-D 37Pos 4700pF, COB Pin/Scup
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectrum Control
RoHS: RoHS Compliant Details
Number of Positions / Contacts: 37
Number of Rows: 2
Mounting Style: Through Hole
Mounting Angle: Straight
Termination Style: Solder
Gender: Male
Contact Plating: Gold
Current Rating: 3 A
Shell Plating: Electroless Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10
Multiples: 1
Pricing (USD)
  10: $656.12
  25: Quote
 

To add to a project, please Log In.

112707433