|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
657-56-404-001
Manufacturer Part #:

56-404-001

Manufacturer:

Description:
D-Sub Standard Connectors 9 PIN FEMALE
Share |
Manufacturer: API Technologies
Product Category: D-Sub Standard Connectors
RoHS: No

 RoHS Version Available

Brand: API Technologies - Spectrum Control
Number of Positions: 9 Position
Contact Gender: Socket (Female)
Termination Style: Through Hole
Mounting Angle: Right
Number of Rows: 2 Row
Shell Size: 1 (E)
Contact Plating: Gold
Current Rating: 5 A
Filtered: Filtered
Gender: Female
Operating Temperature Range: - 40 C to + 105 C
Packaging: Tray
Series: 400
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 500
Type: Receptacle
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A-SCREW-1-8 Screws & Fasteners 23,540
FCE17-E09AD-210 D-Sub Adapters & Gender Changers 20
1776293-3 Barrier Terminal Blocks 61
FCC17-E09SA-410 D-Sub Standard Connectors 26
FCC17-A15AD-280 D-Sub Adapters & Gender Changers 20
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$2.30
$2.22
RoHS Version
Manufacturer:

API Technologies - Spectrum Control

Manufacturer Part #:
Description:
D-Sub Standard Connectors 9 PIN FEMALE

To add to a project, please Log In.

167858023 189536107 1726392435-0406-105false