Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
744-TSP-L-01501033ST
Manufacturer Part #:

TSP-L-0150-103-3%-ST

Manufacturer:

Description: Industrial Motion & Position Sensors ThinPot 150mm
Silverlight Page 2,073, Mouser Enhanced Catalog
PDF Page 2,073, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectra Symbol
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 500 VAC
Linearity: +/- 3 %
Temperature Range: - 40 C to + 50 C
Total Resistance: 10 kOhms
Tolerance: 20 %
Maximum Operating Temperature: + 50 C
Mounting Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.45
  10: $16.61
  25: $16.15
  50: $15.23
  100: $14.76
  200: $14.31
  500: $13.85
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
D2VW-5L2-1MS
Basic / Snap Action Switches HNG RLR LVR W/ LEADS
Omron Electronics
1: $7.78
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
172135
RF Connectors N STRAIGHT PLUG STD CABLE CRIMP
Amphenol Connex
1: $4.38
T9AP5D52-24
General Purpose Relays SPDT PNL MNT 24VDC
TE Connectivity / P&B
1: $3.94
3382G-1-103G
Board Mount Motion & Position Sensors 10Kohms 12mm ...
Bourns
1: $1.71
SNDH-T4L-G01
Speed Sensors Quadrature speed and direction senso ...
Honeywell
1: $45.11
OPB980T11Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek
1: $4.64
MP1-L-0150-103-5%-ST
Proximity Sensors MagnetoPot 150mm
Spectra Symbol
1: $20.95
TSP-L-0200-103-3%-ST
Industrial Motion & Position Sensors ThinPot 200mm
Spectra Symbol
1: $19.45
TSP-L-0100-103-3%-ST
Industrial Motion & Position Sensors ThinPot 100mm
Spectra Symbol
1: $16.45
TSP-L-0170-103-3%-ST
Industrial Motion & Position Sensors ThinPot 170mm
Spectra Symbol
1: $18.95
TSP-L-0025-103-3%-ST
Industrial Motion & Position Sensors ThinPot 25mm
Spectra Symbol
1: $11.45
TSP-L-0050-103-3%-ST
Industrial Motion & Position Sensors ThinPot 50mm
Spectra Symbol
1: $14.45
HP-L-0150-103-3%-ST
Industrial Motion & Position Sensors HotPot 150mm
Spectra Symbol
1: $19.95
WP-M1-01-03-014-DI
Sensor Hardware & Accessories Wiper 1Newton-3N
Spectra Symbol
1: $3.50

126916482 144949695 169672841 107863422