Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
744-SP-L-0400-2033ST
Manufacturer Part #:

SP-L-0400-203-3%-ST

Manufacturer:

Description: Industrial Motion & Position Sensors SoftPot 400mm
Silverlight Page 2,073, Mouser Enhanced Catalog
PDF Page 2,073, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectra Symbol
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 500 VAC
Linearity: +/- 3 %
Temperature Range: - 40 C to + 50 C
Total Resistance: 20 kOhms
Tolerance: 20 %
Maximum Operating Temperature: + 50 C
Mounting Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.95
  10: $18.86
  25: $18.34
  50: $17.29
  100: $16.76
  200: $16.24
  500: $15.72
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE, ...
Atmel
1: $2.77
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.63
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
ECQ-V1H104JL5
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.29
SCDA7A0101
Memory Card Connectors Push-Push Card Connectors S ...
ALPS
1: $1.21
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
LM324APT
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.45
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
EM14C0D-E24-L064N
Encoders 64PPR AXIAL NO SWITCH
Bourns
1: $17.90
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
38331-5602
Jones Plugs & Sockets PLUG CABLE CLAMP 2P
Molex
1: $2.81
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
SP-L-0300-103-3%-ST
Industrial Motion & Position Sensors SoftPot 300mm
Spectra Symbol
1: $18.95
RA6020F-10-15F2-B10K
Slide Potentiometers 60mm TRVL Linear 10K
Alpha (Taiwan)
1: $2.55
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35

107863422 126916482 142336017 144949695 149762359