Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
744-HP-L-0500-2033ST
Manufacturer Part #:

HP-L-0500-203-3%-ST

Manufacturer:

Description: Industrial Motion & Position Sensors HotPot 500mm
Silverlight Page 2,073, Mouser Enhanced Catalog
PDF Page 2,073, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectra Symbol
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 500 VAC
Linearity: +/- 3 %
Temperature Range: - 40 C to + 85 C
Total Resistance: 20 kOhms
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Mounting Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 23 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.95
  10: $27.86
  25: $27.09
  50: $25.54
  100: $24.76
  200: $23.99
  500: $23.22
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERT-J0EG103FA
Thermistors - NTC 10KOhms 1% THERMISTOR NTC
Panasonic Electronic Components
1: $0.86
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
SKQEAAA010
Tactile Switches 12x12x7.6mm 160gf
ALPS
1: $1.13
P160KNP-0QC20B100K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
P160KN-0QD15B1K
Potentiometers 16mm 1Kohm
BI Technologies
1: $0.88
P160KN-0QD15B1MEG
Potentiometers 16mm 1M ohm
BI Technologies
1: $0.88
255-400SR10P-ROX
Speakers & Transducers 40khz RCVR
Kobitone
1: $5.21
255-400ST12P-ROX
Speakers & Transducers 40khz TRANSMITTER
Kobitone
1: $4.94
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
1421PCB1-8
Racks & Rack Cabinet Accessories 1/4" PCB S-OFF SE ...
Hammond Manufacturing
1: $4.07
255-400SR12P-ROX
Speakers & Transducers 40khz RCVR
Kobitone
1: $4.94
426-LF
Solder Removal SUPRWIK .100in WIDTH BLUE 5FT LENGT ...
MG Chemicals
1: $4.30
1599KTSGY
Enclosures, Boxes, & Cases 1599K SHORT TILT GRY CA ...
Hammond Manufacturing
1: $12.92
255-400ST10P-ROX
Speakers & Transducers 40khz TRANSMITTER
Kobitone
1: $5.21
1599KTSBK
Enclosures, Boxes, & Cases 5.5.X 8.66
Hammond Manufacturing
1: $12.92
1593ATS50
Screws & Fasteners PCB SCREWS
Hammond Manufacturing
1: $5.44

126916482 144949695 133619825 107863422