Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
744-HP-L-0300-1033ST
Manufacturer Part #:

HP-L-0300-103-3%-ST

Manufacturer:

Description: Industrial Motion & Position Sensors HotPot 300mm
Silverlight Page 2,073, Mouser Enhanced Catalog
PDF Page 2,073, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Spectra Symbol
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 500 VAC
Linearity: +/- 3 %
Temperature Range: - 40 C to + 85 C
Total Resistance: 10 kOhms
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Mounting Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.95
  10: $23.36
  25: $22.72
  50: $21.42
  100: $20.76
  200: $20.12
  500: $19.47
  1,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
9615R5.1KL2.0
Industrial Motion & Position Sensors 5.1K OHM
BEI Sensors
1: $42.25
BAT 17-04 E6327
Schottky Diodes & Rectifiers Silicon Schottky Diod ...
Infineon Technologies
1: $0.39
STD 0-9
Wire Identification MARKING TAPE
3M Electronic Specialty
1: $49.85
8723 060100
Multi-Paired Cables 22AWG 2PR SHIELD 100ft SPOOL C ...
Belden Wire & Cable
1: $60.45
LM339D
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.50
BS270
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.12
SP-L-0300-103-3%-ST
Industrial Motion & Position Sensors SoftPot 300mm
Spectra Symbol
1: $18.95
MP1-L-0300-103-5%-ST
Proximity Sensors MagnetoPot 300mm
Spectra Symbol
1: $26.95
BA1-B0-34-610-121-D
Circuit Breakers 10 A ONE POLE
Carling Technologies
1: $22.00
WSMS5515L5000JK
Current Sense Resistors - SMD 3watts 500 micro-ohm ...
Vishay/Dale
1: $3.13
CRCW08051M50FKEA
Thick Film Resistors - SMD 1/8watt 1.5Mohms 1%
Vishay/Dale
1: $0.22
300XBXC4-24D
General Purpose Relays 300 Series DPDT 30A 24 VDC
Magnecraft / Schneider Electric
1: $22.06
WP-M1-01-03-014-DI
Sensor Hardware & Accessories Wiper 1Newton-3N
Spectra Symbol
1: $3.50
G2R-1-SN AC110(S)
General Purpose Relays SPDT 110VAC 10.6mA
Omron Industrial
1: $10.93

126916482 133619825 107863422 144949695