Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 744-FS-L-0112-103ST
Manufacturer Part #: FS-L-0112-103-ST
Manufacturer: Spectra Symbol
Description: Industrial Motion & Position Sensors Flex Sensor
Silverlight Page 2,448, Mouser Enhanced Catalog
PDF Page 2,448, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.


Manufacturer: Spectra Symbol
RoHS: RoHS Compliant Details
Tolerance: 30 %
Temperature Range: - 35 C to + 80 C
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 35 C
Product: Various Sensors
Total Resistance: 10 KOhms


Availability 
Stock: 
476 Can Ship Immediately

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $12.95
10 $11.66
25 $11.07
50 $10.46
100 $10.36
200 $9.84
500 $9.23
 
More: Get Quote

To add to a project, please Log In.
144176492