|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
797-S29JL064J70TFI00
Manufacturer Part #:

S29JL064J70TFI000

Manufacturer:

Description:
Flash Memory 64Mb 3V 70ns Parallel NOR Flash
Mouser Online Catalog Page 304, Mouser Online Catalog
PDF Page 304, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Spansion Inc.
Product Category: Flash Memory
RoHS: RoHS Compliant Details
Memory Type: NOR
Memory Size: 64 Mbit
Speed: 70 ns
Interface Type: Parallel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Current: 16 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-48
Packaging: Tray
Architecture: Sector
Brand: Spansion
Data Bus Width: 8 bit
Organization: 8 M x 8
Series: S29JL064J
Factory Pack Quantity: 96
Timing Type: Asynchronous
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
797-29JL064J70TFI003 S29JL064J70TFI003 Reel Non-Stocked $4.36 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL256P10TFI010 Flash Memory 3,115
87832-1420 Headers & Wire Housings 13,962
DS1340U-33+ Real Time Clock 4,011
S29AL016J70TFI020 Flash Memory 4,768
CY22393FXI Clock Generators & Support Products 1,065
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,064,111
S29JL032J70TFI020 Flash Memory 87
TAJB106K006RNJ Tantalum Capacitors - Solid SMD 8,683
CRCW08051K00JNEA Thick Film Resistors - SMD 92,944
Real Time Availability
Stock:
2,431 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.31
  10: $3.91
  25: $3.86
  50: $3.80
  100: $3.41
  250: $3.40
  500: $3.27
  1,000: $3.13
  2,500: $3.06

To add to a project, please Log In.

154461528 133056168 144834346 133659193 197847692 118733965 120376564 140092574 163172891 160185336 131207717 147914401Alternative Packaging